
This 300V wire features a 20AWG copper conductor and black rubber insulation. It has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The wire is designed for general use and is available in a 100-pack. It is constructed with a 20AWG gauge and has a black color.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Series | 1300 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
