
This 20AWG cable features two conductors with a black color and copper material. The insulation is made of rubber and has a maximum operating temperature of 60°C. It can operate within a temperature range of -20°C to 60°C and is designed for cable mounting.
Sign in to ask questions about the General Cable C1302.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C1302.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | Rubber |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1302.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
