CABLE SPEAKER 2COND 18AWG 500
Sign in to ask questions about the General Cable C1357.18.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C1357.18.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 120V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1357.18.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.