
This 120V cable features 16AWG copper conductors with PVC insulation, a 26X30 stranding, and a black color. It meets UL approvals and is available in 500foot lengths. The cable has two cores and two conductors, making it suitable for various applications.
Sign in to ask questions about the General Cable C1358.18.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C1358.18.01 technical specifications.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Stranding | 26X30 |
| Voltage | 120V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1358.18.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
