CABLE 3COND 16AWG BLK SHLD 1000
Sign in to ask questions about the General Cable C1603.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C1603.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.355inch |
| Insulation Material | Rubber |
| Insulation Thickness | 0.035inch |
| Lead Free | Lead Free |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Stranding | 65X34 |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C1603.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.