Multi-Conductor Cable 3Conductors 20AWG 5.41mm 300V Gray
Checking distributor stock and pricing after the page loads.
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 3 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.41mm |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |