This multi-conductor cable features 3 conductors made of copper with PVC insulation. It has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. The cable is designed for cable mounting and is rated for 150V.
Sign in to ask questions about the General Cable C3064.41.05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C3064.41.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3064.41.05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.