3C/18 7/26BC PVC/OA/FLEX 1000'
General Cable C3064.41.86 technical specifications.
| Approvals | UL, NEC |
| Package/Case | 100 |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Diameter | 0.169inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Stranding | 7X26 |
| Voltage | 150V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3064.41.86 to view detailed technical specifications.
No datasheet is available for this part.
