This cable features 4 conductors made from copper with PVC insulation, rated for 300V and suitable for use between 0°C and 75°C. The cable has a 16AWG gauge and a multi-conductor design, making it suitable for a variety of applications.
Sign in to ask questions about the General Cable C3171.41.03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C3171.41.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C3171.41.03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.