This 300V multi-pair cable features 18AWG conductors with grey PVC insulation, offering a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The cable is designed for cable mounting and is available in 500foot lengths. The insulation diameter measures 0.445inch, with a thickness of 0.032inch.
Sign in to ask questions about the General Cable C6106A.38.10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C6106A.38.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.445inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable C6106A.38.10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.