CAROL CABLE C6118A.38.10 UNSHLD MULTIPR CABLE 2PR 500FT 300V GRY
Sign in to ask questions about the General Cable C6118A.38.10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C6118A.38.10 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 2 |
| Outside Diameter | 8.128mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for General Cable C6118A.38.10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.