
Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 110 Patch Panel UTP 1U Black
General Cable C6CPNLU24012M technical specifications.
| Color | Black |
| Depth | 132mm |
| Height | 44.45mm |
| Number of Ports | 24 |
| Series | Cat6Plus |
| Width | 19inch |
| RoHS | Compliant |
No datasheet is available for this part.