Brand-Rex Cat6 3 Way RJ45 Triple Outlet
Sign in to ask questions about the General Cable C6CTWOU013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C6CTWOU013 technical specifications.
| Depth | 38.7mm |
| Length | 50mm |
| Number of Ways | 3 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for General Cable C6CTWOU013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.