
Brand-Rex Purple Cat6 Ethernet Cable F/UTP LSZH Sheath 0.26 mm 500m
General Cable C6F/FTP-HF1VIOLET technical specifications.
| Capacitance | 0.8pF |
| Length | 500m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
No datasheet is available for this part.