Brand-Rex Purple Cat6 Ethernet Cable U/UTP LSZH Sheath 0.26 mm 305m
General Cable C6U-HF1-RLXVIOLET technical specifications.
| Capacitance | 0.8pF |
| Length | 305m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
No datasheet is available for this part.