CABLE COAX PLEN RG59 20AWG 100
Sign in to ask questions about the General Cable C8030.38.86 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable C8030.38.86 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Dielectric Material | FEP |
| Impedance | 75R |
| Insulation Material | PVC |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for General Cable C8030.38.86 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.