
The Exzel 300V 18AWG 4-conductor multi-conductor cable is a high-voltage cable designed for demanding applications. With a maximum operating temperature of 105°C and a minimum operating temperature of -30°C, this cable can withstand a wide range of environments. The cable features a grey color and is made with copper conductor material and PVC insulation. It is available in 100-foot lengths and is packaged on a spool. The cable meets the approvals of UL, CSA, and NEC, making it suitable for use in a variety of applications.
General Cable C9131A.41.10 technical specifications.
| Approvals | UL, CSA, NEC |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.26inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | Exzel™ |
| Stranding | 16X30 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C9131A.41.10 to view detailed technical specifications.
No datasheet is available for this part.