
The C9135A.41.10 cable from General Cable features 15 conductors with a 18AWG wire/cable gauge and a multi-conductor type. It has a 100foot length and is made of copper with a PVC insulation material. The insulation diameter is 0.438inch and the insulation thickness is 0.032inch. This cable is rated for 300V and has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. It meets UL, CSA, and NEC approvals.
General Cable C9135A.41.10 technical specifications.
| Approvals | UL, CSA, NEC |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.438inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Series | Exzel™ |
| Stranding | 16X30 |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable C9135A.41.10 to view detailed technical specifications.
No datasheet is available for this part.