This multi-pair cable features 24AWG conductors made of copper, insulated with PVC, and has a temperature range of -10°C to 60°C. The cable is designed for use in a variety of applications and is part of the Helix/HiTemp series. The cable is mounted as a cable and is available in a red color.
Sign in to ask questions about the General Cable CR5.30.03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable CR5.30.03 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | Helix/HiTemp® |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable CR5.30.03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.