This cable features 24AWG conductors with copper material and PVC insulation, colored green. It is designed for use in temperatures ranging from -10°C to 60°C and is suitable for cable mounting applications.
Sign in to ask questions about the General Cable CR5.30.06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable CR5.30.06 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | Helix/HiTemp® |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for General Cable CR5.30.06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.