This 4-conductor cable features yellow PVC insulation and copper conductors. It operates within a temperature range of -20°C to 75°C. The cable is designed for cable mounting and is constructed with 22AWG wire.
Sign in to ask questions about the General Cable E1004S.38.05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable E1004S.38.05 technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E1004S.38.05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.