This multi-conductor cable features a 22AWG conductor material made of copper, insulated with PVC, and is rated for operation between -20°C and 75°C. It has four conductors and is designed for cable mounting. The cable is constructed with a brown color and is suitable for use at a maximum voltage of 300V.
Sign in to ask questions about the General Cable E1004S.38.08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable E1004S.38.08 technical specifications.
| Color | Brown |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E1004S.38.08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.