This 300V multi-conductor cable features 18AWG copper conductors and PVC insulation. It is designed for use in applications where temperatures range from -20°C to 75°C. The cable has a blue color and is constructed with a multi-conductor design, suitable for applications requiring multiple conductors.
Sign in to ask questions about the General Cable E1502S.25.07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable E1502S.25.07 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E1502S.25.07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.