
This 300V multi-conductor cable features 14AWG conductors with a PVC insulation material and a black color. The cable has a diameter of 0.205inch and a thickness of 0.015inch. It is designed for use in temperatures ranging from 0°C to 75°C and is available in a 1000foot length. The cable is mounted as a single unit and is suitable for a variety of applications.
Sign in to ask questions about the General Cable E3522S.41.01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable E3522S.41.01 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.205inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Voltage | 300V |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for General Cable E3522S.41.01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
