Brand-Rex GigaPlus Series Cat5e 48 Port RJ45 LSA Patch Panel UTP 2U Black
Sign in to ask questions about the General Cable GPCPNLU48002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable GPCPNLU48002 technical specifications.
| Color | Black |
| Depth | 25mm |
| Mount | Panel |
| Number of Ports | 48 |
| Series | GigaPlus |
| RoHS | Compliant |
Download the complete datasheet for General Cable GPCPNLU48002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.