Brand-Rex Cat5e RJ45 UTP Straight RJ Socket Module
Sign in to ask questions about the General Cable GPCSL062UB02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable GPCSL062UB02 technical specifications.
| Package/Case | Module |
| Color | Black |
| Depth | 18.6mm |
| Length | 50mm |
| Orientation | Straight |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for General Cable GPCSL062UB02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.