Brand-Rex Cat5e RJ45 UTP Straight RJ Socket Module
General Cable GPCSL06CUB03 technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 18.6mm |
| Length | 38.6mm |
| Orientation | Straight |
| Width | 25mm |
| RoHS | Compliant |
No datasheet is available for this part.