Brand-Rex Cat5e RJ45 UTP Angled RJ Socket Module
Sign in to ask questions about the General Cable GPCSLA62UB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable GPCSLA62UB03 technical specifications.
| Package/Case | Module |
| Color | White |
| Depth | 32.6mm |
| Length | 50mm |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for General Cable GPCSLA62UB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.