Brand-Rex Purple Cat5e Ethernet Cable, Twisted Pair F/UTP 305m
General Cable GPF-HF1-RLXVIOLET technical specifications.
| Capacitance | 0.4pF |
| Length | 305m |
| Mount | Cable |
| Number of Strands | 1 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
No datasheet is available for this part.