
BRAND REX GPU-HF1-RLX Unshielded Networking Cable, Cat5, 4 Pair, 24 AWG, 0.2 mm, 1000 ft, 304.8 m
Sign in to ask questions about the General Cable GPU-HF1-RLX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable GPU-HF1-RLX technical specifications.
| Color | Violet |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable GPU-HF1-RLX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
