Hook-up Wire 14AWG 2.23mm Tin Coated Copper 600VAC
General Cable M22759/32-14-9 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Maximum Outer Diameter | 2.23mm |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.