Hook-up Wire 8AWG 5.15mm Silver Plated Copper 600VAC
General Cable M22759/43-8-2 technical specifications.
| Type | Hook-up Wire |
| Size | 8AWG |
| Maximum Outer Diameter | 5.15mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.