Hook-up Wire 24AWG 1.19mm Silver Coated High Strength Copper Alloy Violet 600VAC
General Cable M85485/10-24-7 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.19mm |
| Max Operating Temperature | 150°C |
| Jacket Color | Violet |
| Conductor Material | Silver Coated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.