
Coaxial Cable, RG179PE, 30 AWG, 75 ohm, 82 ft, 25 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the General Cable RG179PE25M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper, Steel, Silver |
| Impedance | 75R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable RG179PE25M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
