BRAND REX SPC00443A012 25M Wire, Equipment, Pink, 24 AWG, 0.22 mm, 7 x 0.2mm, 82 ft, 25 m
Sign in to ask questions about the General Cable SPC00443A01225M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable SPC00443A01225M technical specifications.
| Package/Case | 300 |
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 0.95mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00443A01225M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.