Wire, Stranded, Equipment, BS3G210 Type A, PTFE, Yellow, 22 AWG, 0.338 mm, 328 ft, 100 m
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Yellow |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 1.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
