BRAND REX SPC00444A012 25M Wire, Equipment, Pink, 22 AWG, 0.338 mm, 19 x 0.15mm, 82 ft, 25 m
General Cable SPC00444A01225M technical specifications.
| Package/Case | 300 |
| Color | Pink |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00444A01225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.