BRAND REX SPC00445A002 25M Wire, Equipment, Black, 20 AWG, 0.597 mm, 19 x 0.2mm, 82 ft, 25 m
General Cable SPC00445A00225M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | External |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00445A00225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.