BRAND REX SPC00448A001 25M Wire, Equipment, Red, 22 AWG, 0.338 mm, 19 x 0.15mm, 82 ft, 25 m
General Cable SPC00448A00125M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Mount | External |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00448A00125M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.