This 600V rated wire features a 22AWG copper and silver conductor, a 1.35mm outside diameter, and a PTFE jacket. The wire is not Reach SVHC compliant. The conductor material is a combination of copper and silver, providing a balance of conductivity and durability.
Sign in to ask questions about the General Cable SPC00448A008100M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable SPC00448A008100M technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 1.35mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00448A008100M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.