BRAND REX SPC00453A006 25M Wire, Equipment, Yellow, 20 AWG, 0.597 mm, 19 x 0.2mm, 82 ft, 25 m
Sign in to ask questions about the General Cable SPC00453A00625M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
General Cable SPC00453A00625M technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| Jacket Material | PTFE |
| Outside Diameter | 1.92mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00453A00625M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.