BRAND REX SPC00453A012 25M Wire, Equipment, Pink, 20 AWG, 0.6 mm, 19 x 0.2mm, 82.02 ft, 25 m
General Cable SPC00453A01225M technical specifications.
| Color | Pink |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 1.92mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
