
BRAND REX SPC00454A002 100M Wire, Equipment, Black, 16 AWG, 1.34 mm, 19 x 0.3mm, 328.08 ft, 100 m
General Cable SPC00454A002100M technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Jacket Material | PTFE |
| Outside Diameter | 2.46mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.