WIRE, PTFE, B, GR/YE, 19/0.20MM, 100M
General Cable SPC00470A184100M technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 11A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 1.6mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00470A184100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.