WIRE, PTFE, C, GR/YE, 19/0.15MM, 25M
General Cable SPC00471A18425M technical specifications.
| Color | Green, Yellow |
| Conductor Material | Copper |
| Current Rating | 8A |
| Jacket Material | PTFE |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -50°C |
| Outside Diameter | 1.67mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for General Cable SPC00471A18425M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.