Stranded wire, Halogen-Free, 0.50 mm², blue, H05Z-K 0,50 MM² BLUE, General Cavi
General Cavi H05Z-K0,50MM²BLUE technical specifications.
| Color | Blue |
| Halogen Free | Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.