Stranded wire, Halogen-Free, 0.75 mm², black, H05Z-K 0,75 MM² BLACK, General Cavi
General Cavi H05Z-K0,75MM²BLACK technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.