Stranded wire, Halogen-Free, 1.00 mm², black, H05Z-K 1,0 MM² BLACK, General Cavi
General Cavi H05Z-K1,0MM²BLACK technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.