Stranded wire, Halogen-Free, 1.50 mm², brown, H07Z-K 1,5 MM² BROWN, General Cavi
General Cavi H07Z-K1,5MM²BROWN technical specifications.
| Color | Brown |
| Halogen Free | Halogen Free |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.