
TELESCOPING SLIDE, 18IN, STEEL; Length:14; Extended Length:29m; Bearing Style:Solid; Carrying Capacity:140lb; Enclosure Material:Steel; External Depth:0.41; Features:Automatic Release; Load Capacity:140lb; Material:Steel ;RoHS Compliant: Yes
General Devices C-230-S-114-AR technical specifications.
| Length | 356mm |
| Material | Steel |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for General Devices C-230-S-114-AR to view detailed technical specifications.
No datasheet is available for this part.